Part Details for UC7502N-3 by Unitrode Corporation
Overview of UC7502N-3 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Energy and Power Systems
Part Details for UC7502N-3
UC7502N-3 CAD Models
UC7502N-3 Part Data Attributes
|
UC7502N-3
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC7502N-3
Unitrode Corporation
Isolation Amplifier, 1 Func, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 1 MHz | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for UC7502N-3
This table gives cross-reference parts and alternative options found for UC7502N-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC7502N-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-C784-500E | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | UC7502N-3 vs ACPL-C784-500E |
HCPL-7851200 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | UC7502N-3 vs HCPL-7851200 |
ACPL-C784-560E | ISOLATION AMPLIFIER, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | UC7502N-3 vs ACPL-C784-560E |
HCPL7825 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDIP8, DIP-8 | Broadcom Limited | UC7502N-3 vs HCPL7825 |
ACPL-7900-500E | Isolation Amplifier, 1 Func, 200MHz Band Width, PDIP8, DIP-8 | Broadcom Limited | UC7502N-3 vs ACPL-7900-500E |
ISO122U/1K | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 50MHz Band Width, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-28/8 | Burr-Brown Corp | UC7502N-3 vs ISO122U/1K |
HCPL-7850100 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, HERMETIC SEALED, DIP-8 | Agilent Technologies Inc | UC7502N-3 vs HCPL-7850100 |
HCPL-7851#100 | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | UC7502N-3 vs HCPL-7851#100 |
ISO130U | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 85kHz BAND WIDTH, PDSO8 | Texas Instruments | UC7502N-3 vs ISO130U |
HCPL-7850100 | ISOLATION AMPLIFIER, 100 kHz BAND WIDTH, PDSO8, HERMETIC SEALED, DIP-8 | Avago Technologies | UC7502N-3 vs HCPL-7850100 |