UC7502N-3
vs
ISO130U
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
SOP, GWDIP8,.4
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
ISOLATION AMPLIFIER
|
ISOLATION AMPLIFIER
|
Bandwidth (3dB)-Nom |
1 MHz
|
0.085 MHz
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
17 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Common Mode Voltage-Max |
|
2.6 V
|
Isolation Voltage-Min |
|
3750 V
|
Length |
|
9.655 mm
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
GWDIP8,.4
|
Seated Height-Max |
|
4.7 mm
|
Supply Current-Max |
|
15.5 mA
|
Technology |
|
HYBRID
|
Terminal Pitch |
|
2.54 mm
|
Voltage Gain-Max |
|
8.4
|
Voltage Gain-Min |
|
7.61
|
Width |
|
6.35 mm
|
|
|
|
Compare UC7502N-3 with alternatives
Compare ISO130U with alternatives