Part Details for UC5170CJ by Texas Instruments
Overview of UC5170CJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC5170CJ
UC5170CJ CAD Models
UC5170CJ Part Data Attributes
|
UC5170CJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5170CJ
Texas Instruments
Octal Line Driver with Strapped Mode Selection 28-CDIP
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA232-E; EIA423-A; V.10; V.28; X.26 | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.91 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UC5170CJ
This table gives cross-reference parts and alternative options found for UC5170CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5170CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM5170JN | IC LINE DRIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | UC5170CJ vs ADM5170JN |
ADM5170JNZ | Octal, RS-232/RS-423 Line Driver | Analog Devices Inc | UC5170CJ vs ADM5170JNZ |
ADM5170AN | IC LINE DRIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | Analog Devices Inc | UC5170CJ vs ADM5170AN |
ADM5170ANZ | Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s | Analog Devices Inc | UC5170CJ vs ADM5170ANZ |