Part Details for UC494AN by Rochester Electronics LLC
Overview of UC494AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC494AN
UC494AN CAD Models
UC494AN Part Data Attributes
|
UC494AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC494AN
Rochester Electronics LLC
Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC494AN
This table gives cross-reference parts and alternative options found for UC494AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC494AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL494CNE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP 0 to 70 | Texas Instruments | UC494AN vs TL494CNE4 |
TL494CN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494AN vs TL494CN |
TL494INE4 | 40V, 0.2A 300KHz PWM controller 16-PDIP -40 to 85 | Texas Instruments | UC494AN vs TL494INE4 |
IR9494 | Switching Regulator, 0.25A, 300kHz Switching Freq-Max, PDIP16, DIP-16 | Sharp Corp | UC494AN vs IR9494 |
TL494IN | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494AN vs TL494IN |
TL494CNG | Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | UC494AN vs TL494CNG |
UC494AJ/883B | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | UC494AN vs UC494AJ/883B |
TL494CNG | PWM Controller (up to 200 kHz) TA= 0°C to +70°C, PDIP-16, 500-TUBE | onsemi | UC494AN vs TL494CNG |
UC494ACJ | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC494AN vs UC494ACJ |
TL494CN | 0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | UC494AN vs TL494CN |