Power Circuits
UC385TDTR-ADJG3
Texas Instruments
Description: 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5

Overview of UC385TDTR-ADJG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UC385TDTR-ADJG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC385TDTR-ADJG3 by Texas Instruments

UC385TDTR-ADJG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.49 V
Dropout Voltage1-Nom
0.35 V
Input-Output Voltage Differential-Max
7.5 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Load Regulation-Max(%)
0.33%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
100 °C
Operating Temperature TJ-Min
Output Current1-Max
5 A
Output Voltage1-Max
6 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
8.925 mm
Want to compare parts?
  1. UC385TDTR-ADJG3
    Texas Instruments
    1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5
    VS

Alternate Parts for UC385TDTR-ADJG3

This table gives cross-reference parts and alternative options found for UC385TDTR-ADJG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC385TDTR-ADJG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC385TDKTTT-ADJ Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 Texas Instruments UC385TDTR-ADJG3 vs UC385TDKTTT-ADJ
UC285TDTR-ADJ 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 Texas Instruments UC385TDTR-ADJG3 vs UC285TDTR-ADJ
UC285TDTR-ADJG3 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 Texas Instruments UC385TDTR-ADJG3 vs UC285TDTR-ADJG3
UC385TD-ADJ Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 Texas Instruments UC385TDTR-ADJG3 vs UC385TD-ADJ
UC385TDTR-ADJE3 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 Texas Instruments UC385TDTR-ADJG3 vs UC385TDTR-ADJE3
Part Number Description Manufacturer Compare
UC285T-ADJ 5-A, ultra-low-dropout voltage regulator with reverse current protection from -40°C to 100°C 5-TO-220 -40 to 100 Texas Instruments UC385TDTR-ADJG3 vs UC285T-ADJ
UC285TDTR-ADJG3 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 Texas Instruments UC385TDTR-ADJG3 vs UC285TDTR-ADJG3
UC285TD-ADJ 5-A, Fast Transient Response, Low-Dropout Regulator 5-DDPAK/TO-263 -40 to 100 Texas Instruments UC385TDTR-ADJG3 vs UC285TD-ADJ
UC385TD-ADJ Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 Texas Instruments UC385TDTR-ADJG3 vs UC385TD-ADJ
UC385TDTR-ADJE3 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.49V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 Texas Instruments UC385TDTR-ADJG3 vs UC385TDTR-ADJE3
UC285TDTR-ADJ 1.2 V-6V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 Texas Instruments UC385TDTR-ADJG3 vs UC285TDTR-ADJ

Related Parts for UC385TDTR-ADJG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC385TDTR-ADJG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC385TDTR-ADJG3 by Texas Instruments

  • Please alert me when UC385TDTR-ADJG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC385TDTR-ADJG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC385TDTR-ADJG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC385TDTR-ADJG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC385TDTR-ADJG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC385TDTR-ADJG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: