Part Details for UC385TD-ADJ by Texas Instruments
Overview of UC385TD-ADJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for UC385TD-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC385 Fast Transient Response, 5A, Low-Dropout Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$1.9600 / $2.3100 | Buy Now |
Part Details for UC385TD-ADJ
UC385TD-ADJ CAD Models
UC385TD-ADJ Part Data Attributes
|
UC385TD-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC385TD-ADJ
Texas Instruments
Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, D2PAK-5 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.49 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input-Output Voltage Differential-Max | 7.5 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Load Regulation-Max(%) | 0.33% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.925 mm |
Alternate Parts for UC385TD-ADJ
This table gives cross-reference parts and alternative options found for UC385TD-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC385TD-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC385TDTR-ADJ | 5-A, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 100°C 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC385TD-ADJ vs UC385TDTR-ADJ |
UC385TDKTTT-ADJ | Fast Transient Response, 5-A, Low-Dropout Regulator 5-DDPAK/TO-263 0 to 70 | Texas Instruments | UC385TD-ADJ vs UC385TDKTTT-ADJ |