Datasheets
UC3852DG4 by: Texas Instruments

1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8

Part Details for UC3852DG4 by Texas Instruments

Overview of UC3852DG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for UC3852DG4

UC3852DG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC3852DG4 Part Data Attributes

UC3852DG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
UC3852DG4 Texas Instruments 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 12.5 V
Input Voltage-Nom 24 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.89 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 200 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for UC3852DG4

This table gives cross-reference parts and alternative options found for UC3852DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3852DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC3852DTRG4 High Power-Factor Preregulator 8-SOIC 0 to 70 Texas Instruments UC3852DG4 vs UC3852DTRG4
UC3852D Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC3852DG4 vs UC3852D
UC2852DTR Bipolar transition mode PFC controller, -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments UC3852DG4 vs UC2852DTR
UC2852DG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UC3852DG4 vs UC2852DG4
UC3852DTR Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC3852DG4 vs UC3852DTR
Part Number Description Manufacturer Compare
UC3852DTR Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC3852DG4 vs UC3852DTR
UC2852DTRG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UC3852DG4 vs UC2852DTRG4
UC2852DG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UC3852DG4 vs UC2852DG4
UC2852DTR Bipolar transition mode PFC controller, -40°C to 85°C 8-SOIC -40 to 85 Texas Instruments UC3852DG4 vs UC2852DTR
UC3852D Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC3852DG4 vs UC3852D

UC3852DG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3852DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3852DG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3852DG4 would you like to use for your alert(s)?
  • Please alert me when UC3852DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3852DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3852DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3852DG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3852DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3852DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: