Power Circuits
UC2852DTR
Description: Bipolar transition mode PFC controller, -40°C to 85°C 8-SOIC -40 to 85

Overview of UC2852DTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UC2852DTR Texas Instruments High Power-Factor Preregulator 8-SOIC -40 to 85

Price & Stock for UC2852DTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-UC2852DTR
Mouser Electronics Power Factor Correction - PFC High Power-Factor Preregulator RoHS: Compliant 0
  • 2,500 $2.8800
$2.8800 Order Now
Rochester Electronics UC2852 High Power-Factor Pre-regulator RoHS: Compliant Status: Active Min Qty: 1 5000
  • 1 $3.1400
  • 25 $3.0700
  • 100 $2.9500
  • 500 $2.8200
  • 1,000 $2.6700
$2.6700 / $3.1400 Buy Now

CAD Models for UC2852DTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2852DTR by Texas Instruments

UC2852DTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
POWER FACTOR CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
12.5 V
Input Voltage-Nom
24 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
30 V
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
200 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UC2852DTR
    Texas Instruments
    Bipolar transition mode PFC controller, -40°C to 85°C 8-SOIC -40 to 85
    VS

Alternate Parts for UC2852DTR

This table gives cross-reference parts and alternative options found for UC2852DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2852DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3852DTRG4 High Power-Factor Preregulator 8-SOIC 0 to 70 Texas Instruments UC2852DTR vs UC3852DTRG4
UC3852D Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC2852DTR vs UC3852D
UC2852DG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UC2852DTR vs UC2852DG4
UC3852DG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UC2852DTR vs UC3852DG4
UC3852DTR Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC2852DTR vs UC3852DTR
Part Number Description Manufacturer Compare
UC3852DTR Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC2852DTR vs UC3852DTR
UC3852DG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UC2852DTR vs UC3852DG4
UC2852DTRG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments UC2852DTR vs UC2852DTRG4
UC2852DG4 1A POWER FACTOR CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Texas Instruments UC2852DTR vs UC2852DG4
UC3852D Bipolar transition mode PFC controller, 0°C to 70°C 8-SOIC 0 to 70 Texas Instruments UC2852DTR vs UC3852D

Related Parts for UC2852DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2852DTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2852DTR by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2852DTR would you like to use for your alert(s)?
  • Please alert me when UC2852DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2852DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2852DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2852DTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2852DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2852DTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: