Part Details for UC3849N by Texas Instruments
Overview of UC3849N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3849N
UC3849N CAD Models
UC3849N Part Data Attributes
|
UC3849N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3849N
Texas Instruments
0.3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for UC3849N
This table gives cross-reference parts and alternative options found for UC3849N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3849N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3849NG4 | IC 0.3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP24, PLASTIC, DIP-24, Switching Regulator or Controller | Texas Instruments | UC3849N vs UC3849NG4 |
UC2849NG4 | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDIP24, GREEN, PLASTIC, DIP-24 | Texas Instruments | UC3849N vs UC2849NG4 |
UC1849J | Secondary Side Average Current Mode Controller 24-CDIP -55 to 125 | Texas Instruments | UC3849N vs UC1849J |
UC2849J | 0.25A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP24, CERAMIC, DIP-24 | Texas Instruments | UC3849N vs UC2849J |