Part Details for UC2849NG4 by Texas Instruments
Overview of UC2849NG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2849NG4
UC2849NG4 CAD Models
UC2849NG4 Part Data Attributes
|
UC2849NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2849NG4
Texas Instruments
0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDIP24, GREEN, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 550 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UC2849NG4
This table gives cross-reference parts and alternative options found for UC2849NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2849NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC1849J | Texas Instruments | Check for Price | Secondary Side Average Current Mode Controller 24-CDIP -55 to 125 | UC2849NG4 vs UC1849J |
UC2849J | Texas Instruments | Check for Price | 0.25A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP24, CERAMIC, DIP-24 | UC2849NG4 vs UC2849J |
UC2849N | Texas Instruments | Check for Price | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDIP24, GREEN, PLASTIC, DIP-24 | UC2849NG4 vs UC2849N |
UC3849N | Texas Instruments | Check for Price | 0.3A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP24 | UC2849NG4 vs UC3849N |
UC2849DW | Texas Instruments | Check for Price | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | UC2849NG4 vs UC2849DW |
UC2849DWTR | Texas Instruments | Check for Price | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | UC2849NG4 vs UC2849DWTR |
UC3849DWTR | Texas Instruments | Check for Price | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | UC2849NG4 vs UC3849DWTR |
UC3849DWG4 | Texas Instruments | Check for Price | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | UC2849NG4 vs UC3849DWG4 |
UC3849DWTRG4 | Texas Instruments | Check for Price | 0.3A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, GREEN, PLASTIC, SOIC-24 | UC2849NG4 vs UC3849DWTRG4 |
UC3849NG4 | Texas Instruments | Check for Price | IC 0.3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP24, PLASTIC, DIP-24, Switching Regulator or Controller | UC2849NG4 vs UC3849NG4 |