Part Details for UC3842DTR by Fairchild Semiconductor Corporation
Overview of UC3842DTR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC3842DTR
UC3842DTR CAD Models
UC3842DTR Part Data Attributes
|
UC3842DTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UC3842DTR
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for UC3842DTR
This table gives cross-reference parts and alternative options found for UC3842DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3842DX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14 | Fairchild Semiconductor Corporation | UC3842DTR vs UC3842DX |
KA3842BDTF | SMPS Controller, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | UC3842DTR vs KA3842BDTF |