Part Details for UC3842BD1 by onsemi
Overview of UC3842BD1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3842BD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | UC3842 Current-Mode PWM Controller RoHS: Not Compliant Status: Active Min Qty: 1 | 21 |
|
$0.4497 / $0.5291 | Buy Now |
Part Details for UC3842BD1
UC3842BD1 CAD Models
UC3842BD1 Part Data Attributes
|
UC3842BD1
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC3842BD1
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3842BD1
This table gives cross-reference parts and alternative options found for UC3842BD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3842BD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2842BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | UC3842BD1 vs UC2842BD1R2 |
LT1242IS8 | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | UC3842BD1 vs LT1242IS8 |
E-UC3842BD1013TR | Current Mode PWM | STMicroelectronics | UC3842BD1 vs E-UC3842BD1013TR |
LT1242CS8#TRPBF | LT1242 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | UC3842BD1 vs LT1242CS8#TRPBF |
UC3842BVD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC3842BD1 vs UC3842BVD1G |
UC3842BD1013TR | Current Mode PWM | STMicroelectronics | UC3842BD1 vs UC3842BD1013TR |
UC3842BD1R2 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | onsemi | UC3842BD1 vs UC3842BD1R2 |
LT1242CS8#TRPBF | High Speed Current Mode Pulse Width Modulators | Analog Devices Inc | UC3842BD1 vs LT1242CS8#TRPBF |
UC2842BD1 | Current Mode PWM | STMicroelectronics | UC3842BD1 vs UC2842BD1 |
UC3842BD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC3842BD1 vs UC3842BD1G |