Part Details for UC3841NG4 by Texas Instruments
Overview of UC3841NG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC3841NG4
UC3841NG4 CAD Models
UC3841NG4 Part Data Attributes:
|
UC3841NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3841NG4
Texas Instruments
Programmable, Off-Line, PWM Controller 18-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CURRENT MODE OPERATION IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3841NG4
This table gives cross-reference parts and alternative options found for UC3841NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3841NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8992002VA | Programmable, Off-Line, PWM Controller 18-CDIP -55 to 125 | Texas Instruments | UC3841NG4 vs 5962-8992002VA |
UC1841J883B | Programmable, Off-Line, PWM Controller 18-CDIP -55 to 125 | Texas Instruments | UC3841NG4 vs UC1841J883B |