Datasheets
UC1841J883B by:

Programmable, Off-Line, PWM Controller 18-CDIP -55 to 125

Part Details for UC1841J883B by Texas Instruments

Overview of UC1841J883B by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UC1841J883B

UC1841J883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC1841J883B Part Data Attributes

UC1841J883B Texas Instruments
Buy Now Datasheet
Compare Parts:
UC1841J883B Texas Instruments Programmable, Off-Line, PWM Controller 18-CDIP -55 to 125
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP18,.3
Pin Count 18
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CURRENT MODE OPERATION IS ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
JESD-30 Code R-GDIP-T18
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BICMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for UC1841J883B

This table gives cross-reference parts and alternative options found for UC1841J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1841J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC1841J Programmable, Off-Line, PWM Controller 18-CDIP -55 to 125 Texas Instruments UC1841J883B vs UC1841J
UC3841NG4 Programmable, Off-Line, PWM Controller 18-PDIP 0 to 70 Texas Instruments UC1841J883B vs UC3841NG4
UC3841N 32V, 1A , 0.5MHz off-line PWM controller , 0C to 70C 18-PDIP 0 to 70 Texas Instruments UC1841J883B vs UC3841N
Part Number Description Manufacturer Compare
UC1841J Programmable, Off-Line, PWM Controller 18-CDIP -55 to 125 Texas Instruments UC1841J883B vs UC1841J
UC3841NG4 Programmable, Off-Line, PWM Controller 18-PDIP 0 to 70 Texas Instruments UC1841J883B vs UC3841NG4
5962-8992002VA Programmable, Off-Line, PWM Controller 18-CDIP -55 to 125 Texas Instruments UC1841J883B vs 5962-8992002VA
UC3841N 32V, 1A , 0.5MHz off-line PWM controller , 0C to 70C 18-PDIP 0 to 70 Texas Instruments UC1841J883B vs UC3841N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1841J883B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1841J883B by Texas Instruments

Select Manufacturer
Which Manufacturer of UC1841J883B would you like to use for your alert(s)?
  • Please alert me when UC1841J883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC1841J883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1841J883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC1841J883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1841J883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1841J883B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: