-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1033
|
Newark | Ic Current/Volt Mode Pwm Ctrl 30V Dip-16, Input Voltage:15V, Output Voltage:5.1V, Output Current:200Ma, Supply Voltage Min:10V, Supply Voltage Max:30V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:1Mhz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC3825N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.3500 | Buy Now |
DISTI #
296-11271-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
645 In Stock |
|
$3.0654 / $6.1100 | Buy Now |
DISTI #
595-UC3825N
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 849 |
|
$3.0200 / $6.1000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 82 |
|
RFQ | ||
DISTI #
UC3825N
|
TME | IC: PMIC, PWM controller, 0.5A, 1MHz, Ch: 2, DIP16, Uoper: 8.4÷30V Min Qty: 1 | 1458 |
|
$4.5500 / $6.6200 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 0.5A, 1MHz, Channels: 2, DIP16, 0÷85%, tube | 33735 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOPOLOGY 16DIP / Current Mode PWM Controller 1.5A 1000kHz 16-Pin PDIP Tube | 6755 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3825N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3825N
Texas Instruments
Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 8.8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 33 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 9.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UC3825N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3825N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825J | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | UC3825N vs UC1825J |
5962-8768101VEX | 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC3825N vs 5962-8768101VEX |
5962-8768101VEX | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | UC3825N vs 5962-8768101VEX |
SG1825CJ-DESC | Switching Controller, Current-mode, 0.2A, 1500kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | UC3825N vs SG1825CJ-DESC |
5962-8768101VEA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | UC3825N vs 5962-8768101VEA |
5962-8768101VEA | Radiation-tolerant QMLV, 30-V input, 1.5-A dual-output 1-MHz PWM controller 16-CDIP -55 to 125 | Texas Instruments | UC3825N vs 5962-8768101VEA |
UC1825J/883B | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corporation | UC3825N vs UC1825J/883B |
5962-8768101EA | Switching Controller, Current/voltage-mode, 2A, BIPolar, CDIP16 | Microchip Technology Inc | UC3825N vs 5962-8768101EA |
UC1825J/883BC | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC3825N vs UC1825J/883BC |
5962-8768101VEA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corporation | UC3825N vs 5962-8768101VEA |