Part Details for SG1825CJ-DESC by Microchip Technology Inc
Overview of SG1825CJ-DESC by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG1825CJ-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1104-ND
|
DigiKey | IC REG CTRLR BUCK/FLYBACK 16DIP Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG1825CJ-DESC
|
Microchip Technology Inc | Current Mode PWMs Isolated Switching Regulators - Current Mode PWM, 1.5Mhz, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
136 Alternates Available |
|
$31.9900 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 200mA 1500kHz 16-Pin CDIP Tube RoHS: Compliant | 136 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 136 |
|
RFQ | ||
DISTI #
SG1825CJ-DESC
|
Avnet Silica | (Alt: SG1825CJ-DESC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SG1825CJ-DESC
SG1825CJ-DESC CAD Models
SG1825CJ-DESC Part Data Attributes
|
SG1825CJ-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1825CJ-DESC
Microchip Technology Inc
Switching Controller, Current-mode, 0.2A, 1500kHz Switching Freq-Max, BIPolar, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1825CJ-DESC
This table gives cross-reference parts and alternative options found for SG1825CJ-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1825CJ-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1825J | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | SG1825CJ-DESC vs UC1825J |
5962-8768101VEX | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corporation | SG1825CJ-DESC vs 5962-8768101VEX |
5962-8768101VEA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corporation | SG1825CJ-DESC vs 5962-8768101VEA |
5962-8768101EX | Switching Controller, Voltage-mode, 2A, BIPolar, CDIP16 | Microchip Technology Inc | SG1825CJ-DESC vs 5962-8768101EX |
UC1825J883B | High Speed PWM Controller 16-CDIP -55 to 125 | Texas Instruments | SG1825CJ-DESC vs UC1825J883B |
UC1825J/883B | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CDIP16, | Unitrode Corporation | SG1825CJ-DESC vs UC1825J/883B |
5962-8768101VEX | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | SG1825CJ-DESC vs 5962-8768101VEX |
ML4825CP | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SG1825CJ-DESC vs ML4825CP |
UC2825NG4 | Enhanced 30V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85 | Texas Instruments | SG1825CJ-DESC vs UC2825NG4 |
5962-8768101VEA | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, | Unitrode Corp (RETIRED) | SG1825CJ-DESC vs 5962-8768101VEA |