Part Details for UC3823ADWR by Texas Instruments
Overview of UC3823ADWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UC3823ADWR
UC3823ADWR CAD Models
UC3823ADWR Part Data Attributes
|
UC3823ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3823ADWR
Texas Instruments
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UC3823ADWR
This table gives cross-reference parts and alternative options found for UC3823ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3823ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3823ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3823ADWR vs UC3823ADWTR |
UC2823ADWTRG4 | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UC3823ADWR vs UC2823ADWTRG4 |
UC3823ADWG4 | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UC3823ADWR vs UC3823ADWG4 |
UC3823ADWTR | 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3823ADWR vs UC3823ADWTR |
UC2823ADWG4 | High Speed PWM Controller 16-SOIC -40 to 85 | Texas Instruments | UC3823ADWR vs UC2823ADWG4 |
UC1823ADWTR | IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BIPOLAR,SOP,16PIN,PLASTIC | Texas Instruments | UC3823ADWR vs UC1823ADWTR |
UC3823ADWTRG4 | High Speed PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC3823ADWR vs UC3823ADWTRG4 |
UC3823ADW | 2.2 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | UC3823ADWR vs UC3823ADW |
UC2823ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3823ADWR vs UC2823ADWTR |