There are no models available for this part yet.
Overview of UC3823ADW by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC3823ADW by Rochester Electronics LLC
Part Data Attributes for UC3823ADW by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CONFIGURABLE CURRENT MODE OPERATION
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
12 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for UC3823ADW
This table gives cross-reference parts and alternative options found for UC3823ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3823ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3823ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3823ADW vs UC3823ADWTR |
UC3823ADWR | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Texas Instruments | UC3823ADW vs UC3823ADWR |
UC2823ADWTRG4 | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UC3823ADW vs UC2823ADWTRG4 |
UC3823ADWG4 | 2.2A SWITCHING CONTROLLER, 1150kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Texas Instruments | UC3823ADW vs UC3823ADWG4 |
UC3823ADWTR | 2.2 A SWITCHING CONTROLLER, 1150 kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16 | Rochester Electronics LLC | UC3823ADW vs UC3823ADWTR |
UC2823ADWG4 | High Speed PWM Controller 16-SOIC -40 to 85 | Texas Instruments | UC3823ADW vs UC2823ADWG4 |
UC1823ADWTR | IC,SMPS CONTROLLER,CURRENT/VOLTAGE,BIPOLAR,SOP,16PIN,PLASTIC | Texas Instruments | UC3823ADW vs UC1823ADWTR |
UC3823ADWTRG4 | High Speed PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC3823ADW vs UC3823ADWTRG4 |
UC2823ADWTR | 30V, 2A double ended 1MHz PWM controller with 9.2V/8.4V UVLO and 100% duty cycle, -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3823ADW vs UC2823ADWTR |
Related Parts for UC3823ADW
-
AT91SAM7X512B-AUMicrocontrollers
-
UC2844DSwitching Regulator or Controllers
-
ACS711KEXLT-31AB-TOther Analog ICs
-
UC2906NPower Management Circuits
-
SPI80N10LPower Field-Effect Transistors
-
UCC27201ADPeripheral Drivers
-
XC7S25-1FTGB196CField Programmable Gate Arrays
-
LT1365CSOperational Amplifiers
-
FIN3385MTDXLine Driver or Receivers