Power Circuits
UC3573DTR
Description: Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70

Overview of UC3573DTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for UC3573DTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UC3573DTR-TI-ND
DigiKey IC REG CTRLR BUCK 8SOIC Min Qty: 195 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 104545
In Stock
  • 195 $1.5400
$1.5400 Buy Now
DISTI # UC3573DTR-ND
DigiKey IC REG CTRLR BUCK 8SOIC Min Qty: 195 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.4306
  • 5,000 $1.3768
$1.3768 / $1.4306 Buy Now
DISTI # 595-UC3573DTR
Mouser Electronics Switching Controllers Buck PWM Stepdown Vltg Reg RoHS: Compliant 0
  • 1 $2.8500
  • 10 $2.5700
  • 100 $2.1000
  • 250 $1.9900
  • 500 $1.7900
  • 1,000 $1.5100
  • 2,500 $1.4300
  • 5,000 $1.3700
$1.3700 / $2.8500 Order Now
Rochester Electronics UC3573 Buck Pulse Width Modulator Stepdown Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 104545
  • 1 $1.5500
  • 25 $1.5200
  • 100 $1.4600
  • 500 $1.4000
  • 1,000 $1.3200
$1.3200 / $1.5500 Buy Now
Ameya Holding Limited IC REG CTRLR BUCK PWM VM 8-SOIC 15792
RFQ
ComSIT USA BUCK PULSE WIDTH MODULATOR STEPDOWN VOLTAGE REGULATOR Switching Controller, Voltage-mode, 0.7A, 115kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Compliant Europe - 1765
RFQ

CAD Models for UC3573DTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC3573DTR by Texas Instruments

UC3573DTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
35 V
Input Voltage-Min
4.2 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.5 A
Output Voltage-Max
30 V
Output Voltage-Min
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
300 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. UC3573DTR
    Texas Instruments
    Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70
    VS

Alternate Parts for UC3573DTR

This table gives cross-reference parts and alternative options found for UC3573DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3573DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3573D Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70 Texas Instruments UC3573DTR vs UC3573D
UC3573DTR 0.7A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC UC3573DTR vs UC3573DTR
UC3573D 0.7A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC UC3573DTR vs UC3573D
UC3573DG4 Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70 Texas Instruments UC3573DTR vs UC3573DG4
UC2573DTRG4 Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 Texas Instruments UC3573DTR vs UC2573DTRG4
UC2573D Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 Texas Instruments UC3573DTR vs UC2573D
UC2573DG4 Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 Texas Instruments UC3573DTR vs UC2573DG4
Part Number Description Manufacturer Compare
UC3573DG4 Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70 Texas Instruments UC3573DTR vs UC3573DG4
UC3573D Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70 Texas Instruments UC3573DTR vs UC3573D
UC2573DTRG4 Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 Texas Instruments UC3573DTR vs UC2573DTRG4
UC3573DTR 0.7A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC UC3573DTR vs UC3573DTR
UC2573DG4 Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 Texas Instruments UC3573DTR vs UC2573DG4
UC3573D 0.7A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 Rochester Electronics LLC UC3573DTR vs UC3573D
UC2573D Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 Texas Instruments UC3573DTR vs UC2573D

Related Parts for UC3573DTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3573DTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3573DTR by Texas Instruments

  • Please alert me when UC3573DTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UC3573DTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3573DTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UC3573DTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3573DTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3573DTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: