Part Details for UC3573D by Rochester Electronics LLC
Overview of UC3573D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3573D
UC3573D CAD Models
UC3573D Part Data Attributes
|
UC3573D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UC3573D
Rochester Electronics LLC
0.7A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UC3573D
This table gives cross-reference parts and alternative options found for UC3573D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3573D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3573D | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70 | Texas Instruments | UC3573D vs UC3573D |
UC3573DTR | 0.7A SWITCHING CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | UC3573D vs UC3573DTR |
UC3573DG4 | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70 | Texas Instruments | UC3573D vs UC3573DG4 |
UC2573DTRG4 | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 | Texas Instruments | UC3573D vs UC2573DTRG4 |
UC2573D | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 | Texas Instruments | UC3573D vs UC2573D |
UC2573DG4 | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC -40 to 85 | Texas Instruments | UC3573D vs UC2573DG4 |
UC3573DTR | Buck Pulse Width Modulator Stepdown Voltage Regulator 8-SOIC 0 to 70 | Texas Instruments | UC3573D vs UC3573DTR |