Part Details for UC2965J by Texas Instruments
Overview of UC2965J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2965J
UC2965J CAD Models
UC2965J Part Data Attributes:
|
UC2965J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2965J
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 7.62 mm |
Alternate Parts for UC2965J
This table gives cross-reference parts and alternative options found for UC2965J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2965J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1965J | SPECIALTY ANALOG CIRCUIT, CDIP8 | Texas Instruments | UC2965J vs UC1965J |
UC3965N | SPECIALTY ANALOG CIRCUIT, PDIP8 | Texas Instruments | UC2965J vs UC3965N |
UC2965N | SPECIALTY ANALOG CIRCUIT, CDIP8 | Texas Instruments | UC2965J vs UC2965N |
UC1965J | Analog Circuit, BIPolar, CDIP8, | Unitrode Corp (RETIRED) | UC2965J vs UC1965J |
UC1965J/883B | SPECIALTY ANALOG CIRCUIT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC2965J vs UC1965J/883B |