Part Details for UC1965J/883B by Texas Instruments
Overview of UC1965J/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1965J/883B
UC1965J/883B CAD Models
UC1965J/883B Part Data Attributes:
|
UC1965J/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1965J/883B
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1965J/883B
This table gives cross-reference parts and alternative options found for UC1965J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1965J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1965J | SPECIALTY ANALOG CIRCUIT, CDIP8 | Texas Instruments | UC1965J/883B vs UC1965J |
UC3965N | SPECIALTY ANALOG CIRCUIT, PDIP8 | Texas Instruments | UC1965J/883B vs UC3965N |
UC2965N | SPECIALTY ANALOG CIRCUIT, CDIP8 | Texas Instruments | UC1965J/883B vs UC2965N |
UC1965J | Analog Circuit, BIPolar, CDIP8, | Unitrode Corp (RETIRED) | UC1965J/883B vs UC1965J |