There are no models available for this part yet.
Overview of UC2872DWTR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for UC2872DWTR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UC2872DWTR-ND
|
DigiKey | IC BALLAST CNTRL 78KHZ 16SOIC Min Qty: 49 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3340 In Stock |
|
$6.1700 | Buy Now | |
DISTI #
UC2872DWTR-ND
|
DigiKey | IC BALLAST CNTRL 78KHZ 16SOIC Min Qty: 49 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8651 | Buy Now | |
DISTI #
595-UC2872DWTR
|
Mouser Electronics | Display Drivers & Controllers Resonant Lamp Ballast Controller RoHS: Compliant | 0 |
|
$5.5900 | Order Now | |
Quest Components | FLUORESCENT LIGHT CONTROLLER, CURRENT-MODE, 0.1A, 78KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO16 | 1600 |
|
$4.1250 / $8.2500 | Buy Now | ||
Rochester Electronics | UC2872 Resonant Lamp Ballast Controller RoHS: Compliant Status: Active Min Qty: 1 | 3340 |
|
$5.2900 / $6.2300 | Buy Now |
CAD Models for UC2872DWTR by Texas Instruments
Part Data Attributes for UC2872DWTR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
GREEN, SOIC-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE
|
Analog IC - Other Type
|
FLUORESCENT LIGHT CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
3.037 V
|
Output Voltage-Min
|
2.963 V
|
Output Voltage-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
200 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for UC2872DWTR
This table gives cross-reference parts and alternative options found for UC2872DWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2872DWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2872DW | Resonant lamp callast controller with open lamp detection circuitry 16-SOIC -40 to 85 | Texas Instruments | UC2872DWTR vs UC2872DW |
UC3872DWTR | Resonant lamp ballast controller 16-SOIC 0 to 70 | Texas Instruments | UC2872DWTR vs UC3872DWTR |
UC3872DW | Resonant lamp ballast controller 16-SOIC 0 to 70 | Texas Instruments | UC2872DWTR vs UC3872DW |
UC3872DWG4 | Resonant Lamp Ballast Controller 16-SOIC 0 to 70 | Texas Instruments | UC2872DWTR vs UC3872DWG4 |
Related Parts for UC2872DWTR
-
UC2843ANSwitching Regulator or Controllers
-
ADATE305BSVZOther Analog ICs
-
UC3543NG4Power Management Circuits
-
FQD5P20TMPower Field-Effect Transistors
-
UCC27201ATDA2Peripheral Drivers
-
UPC4572G2-AOperational Amplifiers
-
UC3637DWMotion Control Electronics
-
UG1004Rectifier Diodes
-
ADSP-2101BPZ-100Digital Signal Processors