Power Circuits
UC3872QTRG3
Texas Instruments
Description: 0.1A FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20

Overview of UC3872QTRG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for UC3872QTRG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC3872QTRG3 by Texas Instruments

UC3872QTRG3
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
RESONANT CONTROL TECHNIQUE IS ALSO AVAILABLE
Analog IC - Other Type
FLUORESCENT LIGHT CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
RESONANT CONTROL
Input Voltage-Max
24 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-J20
Length
8.965 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max (Isup)
14 mA
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
78 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.965 mm
Want to compare parts?
  1. UC3872QTRG3
    Texas Instruments
    0.1A FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
    VS

Alternate Parts for UC3872QTRG3

This table gives cross-reference parts and alternative options found for UC3872QTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3872QTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3872QTR FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, PQCC20 Texas Instruments UC3872QTRG3 vs UC3872QTR
UC3872QG3 0.1A FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 Texas Instruments UC3872QTRG3 vs UC3872QG3
UC2872Q Resonant Lamp Ballast Controller 20-PLCC -40 to 85 Texas Instruments UC3872QTRG3 vs UC2872Q
Part Number Description Manufacturer Compare
UC3872DW Resonant lamp ballast controller 16-SOIC 0 to 70 Texas Instruments UC3872QTRG3 vs UC3872DW
UC3872N Resonant Lamp Ballast Controller 14-PDIP 0 to 70 Texas Instruments UC3872QTRG3 vs UC3872N
UC2872DWG4 Resonant Lamp Ballast Controller 16-SOIC -40 to 85 Texas Instruments UC3872QTRG3 vs UC2872DWG4
UC2872QG3 0.1A FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 Texas Instruments UC3872QTRG3 vs UC2872QG3
UC3872DWG4 Resonant Lamp Ballast Controller 16-SOIC 0 to 70 Texas Instruments UC3872QTRG3 vs UC3872DWG4
UC3872DWTR Resonant lamp ballast controller 16-SOIC 0 to 70 Texas Instruments UC3872QTRG3 vs UC3872DWTR
UC3872QTR FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, PQCC20 Texas Instruments UC3872QTRG3 vs UC3872QTR
UC3872QG3 0.1A FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 Texas Instruments UC3872QTRG3 vs UC3872QG3
UC2872NG4 Resonant Lamp Ballast Controller 14-PDIP -40 to 85 Texas Instruments UC3872QTRG3 vs UC2872NG4
UC2872DW Resonant lamp callast controller with open lamp detection circuitry 16-SOIC -40 to 85 Texas Instruments UC3872QTRG3 vs UC2872DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3872QTRG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3872QTRG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3872QTRG3 would you like to use for your alert(s)?
  • Please alert me when UC3872QTRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3872QTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3872QTRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3872QTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3872QTRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3872QTRG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: