Part Details for UC2844BNG by onsemi
Overview of UC2844BNG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for UC2844BNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J8449
|
Newark | Pwm Controller, Current Mode, 12 25V, Dip8, Supply Voltage Min:12V, Supply Voltage Max:25V, Ic Case/Package:Dip, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi UC2844BNG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 / $0.5710 | Buy Now |
DISTI #
UC2844BNGOS-ND
|
DigiKey | IC REG CTRLR PWM CM 8-DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
125 In Stock |
|
$0.3881 / $1.0000 | Buy Now |
DISTI #
UC2844BNG
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin PDIP Rail - Rail/Tube (Alt: UC2844BNG) RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.4023 / $0.4503 | Buy Now |
DISTI #
863-UC2844BNG
|
Mouser Electronics | Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max RoHS: Compliant | 175 |
|
$0.4290 / $0.9900 | Buy Now |
|
Future Electronics | UC2844B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3800 / $0.4650 | Buy Now |
|
Future Electronics | UC2844B Series 36 V 275 kHz High Performance Current Mode Controller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3800 / $0.4650 | Buy Now |
|
Rochester Electronics | UC2844 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 29439 |
|
$0.3721 / $0.4378 | Buy Now |
DISTI #
UC2844BNG
|
TME | IC: PMIC, PWM controller, 1A, 48÷500kHz, Ch: 1, DIP8, boost,flyback Min Qty: 1 | 0 |
|
$0.4500 / $0.7900 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 550 |
|
$0.8310 / $0.9031 | Buy Now |
DISTI #
UC2844BNG
|
Avnet Silica | Current Mode PWM Controller 1A 8-Pin PDIP Rail (Alt: UC2844BNG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UC2844BNG
UC2844BNG CAD Models
UC2844BNG Part Data Attributes:
|
UC2844BNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC2844BNG
onsemi
High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC2844BNG
This table gives cross-reference parts and alternative options found for UC2844BNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2844BNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3844BNG | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | onsemi | UC2844BNG vs UC3844BNG |
UC3844BVN | IC 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | onsemi | UC2844BNG vs UC3844BVN |
UC3844BN | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | onsemi | UC2844BNG vs UC3844BN |
UC3844BVNG | High Performance Current Mode PWM Controller, 8 LEAD PDIP, 50-TUBE | onsemi | UC2844BNG vs UC3844BVNG |