-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-A, 36-V, adjustable linear voltage regulator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC3836D | Texas Instruments | High Efficiency Regulator Controller 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC3836D-TI-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 28 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16384 In Stock |
|
$10.7300 | Buy Now |
DISTI #
296-2524-5-ND
|
DigiKey | IC LNR REG CTRLR 1OUT 8SOIC Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.6320 | Buy Now |
DISTI #
595-UC3836D
|
Mouser Electronics | LDO Voltage Controllers High Efficiency Regulator Controller RoHS: Compliant | 73 |
|
$11.0800 / $15.7500 | Buy Now |
DISTI #
V99:2348_07428458
|
Arrow Electronics | LDO Cntrlr REG Adjustable 2.5V to 35V 600mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1606 | Americas - 15 |
|
$1.8390 | Buy Now |
|
Rochester Electronics | UC3836 High Efficiency Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 16384 |
|
$9.2100 / $10.8300 | Buy Now |
DISTI #
C1S746200219421
|
Chip1Stop | LDO Cntrlr REG 2.5V to 35V 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes | 15 |
|
$1.8390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3836D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3836D
Texas Instruments
2.5-A, 36-V, adjustable linear voltage regulator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Max | 35 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 5.2 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3836D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3836D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2836D | 36-V, adjustable linear voltage regulator 8-SOIC -25 to 85 | Texas Instruments | UC3836D vs UC2836D |
UC1836J883B | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC3836D vs UC1836J883B |
UC1836J | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC3836D vs UC1836J |
5962-9065002PA | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | UC3836D vs 5962-9065002PA |