-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-V to 65-V low side smart power switch 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC27131D | Texas Instruments | Low side smart power switch 8-SOIC -40 to 85 | |
UC27131DG4 | Texas Instruments | Low side smart power switch 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC27131D-ND
|
DigiKey | IC PWR SWITCH BIPOLAR 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6238 In Stock |
|
$4.1000 | Buy Now |
DISTI #
296-34711-5-ND
|
DigiKey | IC PWR SWITCH BIPOLAR 1:1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
301 In Stock |
|
$3.8211 / $6.7100 | Buy Now |
DISTI #
595-UC27131D
|
Mouser Electronics | Power Switch ICs - Power Distribution Low Side Smart Power Switch RoHS: Compliant | 298 |
|
$3.7600 / $6.8200 | Buy Now |
|
Rochester Electronics | UC27131 Low side smart power switch RoHS: Compliant Status: Active Min Qty: 1 | 6238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC27131D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC27131D
Texas Instruments
8-V to 65-V low side smart power switch 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.25 A | |
Output Peak Current Limit-Nom | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 6 µs | |
Turn-on Time | 6 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC27131D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC27131D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC27131DG4 | 8-V to 65-V low side smart power switch 8-SOIC -40 to 85 | Texas Instruments | UC27131D vs UC27131DG4 |