UC2524N
Description: Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16

Overview of UC2524N by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UC2524N by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics UC2524 Advanced Regulating Pulse Width Modulators ' RoHS: Compliant Status: Obsolete Min Qty: 1 25
  • 1 $1.4400
  • 25 $1.4200
  • 100 $1.3600
  • 500 $1.3000
  • 1,000 $1.2300
$1.2300 / $1.4400 Buy Now

CAD Models for UC2524N by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC2524N by Unitrode Corporation

UC2524N
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
DIP-16
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
8 V
Input Voltage-Nom
20 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
300 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. UC2524N
    Unitrode Corporation
    Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, PDIP16, DIP-16
    VS

Related Parts for UC2524N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2524N by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2524N by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UC2524N would you like to use for your alert(s)?
  • Please alert me when UC2524N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2524N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2524N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2524N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2524N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2524N by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: