Part Details for UC19431J883B by Texas Instruments
Overview of UC19431J883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC19431J883B
UC19431J883B CAD Models
UC19431J883B Part Data Attributes
|
UC19431J883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC19431J883B
Texas Instruments
Precision Adjustable Shunt Regulator 8-CDIP -55 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO PROVIDE REGULATED VOLTAGES OF 2.82V, 3.12V, 5.1V, 7.8V, 10.42V, 12.24V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for UC19431J883B
This table gives cross-reference parts and alternative options found for UC19431J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC19431J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC39431J | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UC19431J883B vs UC39431J |
UC29431DTRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, SOIC-8 | Texas Instruments | UC19431J883B vs UC29431DTRG4 |
UC29431D | Precision Adjustable Shunt Regulator 8-SOIC -40 to 85 | Texas Instruments | UC19431J883B vs UC29431D |
UC39431DTRG4 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC19431J883B vs UC39431DTRG4 |
UC39431D | Precision Adjustable Shunt Regulator 8-SOIC 0 to 70 | Texas Instruments | UC19431J883B vs UC39431D |
UC29431DTR | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, GREEN, SOIC-8 | Texas Instruments | UC19431J883B vs UC29431DTR |
UC39431N | Precision Adjustable Shunt Regulator 8-PDIP 0 to 70 | Texas Instruments | UC19431J883B vs UC39431N |