There are no models available for this part yet.
Overview of UC3914N by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC3914N by Rochester Electronics LLC
Part Data Attributes for UC3914N by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e4
|
Length
|
22.48 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
35 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for UC3914N
This table gives cross-reference parts and alternative options found for UC3914N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3914N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1914N | Power Supply Support Circuit, Fixed, 1 Channel, PDIP18, DIP-18 | Unitrode Corp (RETIRED) | UC3914N vs UC1914N |
UC1914N | Power Supply Support Circuit, Fixed, 1 Channel, PDIP18, DIP-18 | Unitrode Corporation | UC3914N vs UC1914N |
UC1914N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Texas Instruments | UC3914N vs UC1914N |
UC2914N | 5-35V Single, Hot-Swap IC Industrial Temperature Range 18-PDIP -40 to 85 | Texas Instruments | UC3914N vs UC2914N |
UC2914N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, DIP-18 | Rochester Electronics LLC | UC3914N vs UC2914N |
UC1914J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, DIP-18 | Unitrode Corp (RETIRED) | UC3914N vs UC1914J |
UC3914N | 5-35V Single, Hot-Swap IC Commercial Temperature Range 18-PDIP 0 to 70 | Texas Instruments | UC3914N vs UC3914N |
UC2914NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, GREEN, PLASTIC, DIP-18 | Texas Instruments | UC3914N vs UC2914NG4 |
Related Parts for UC3914N
-
UCD9080RHBTPower Management Circuits
-
UC3844ANSwitching Regulator or Controllers
-
UCS1001-1-BP-TROther Analog ICs
-
UCC21521CDWPeripheral Drivers
-
UPA1874BGR-9JG-E1-APower Field-Effect Transistors
-
UC5180CQTRLine Driver or Receivers
-
UCC2626PWMotion Control Electronics
-
UFT10010Rectifier Diodes
-
UCC25710DWOther Interface ICs