There are no models available for this part yet.
Overview of UC1871J883B by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UC1871J883B by Texas Instruments
Part Data Attributes for UC1871J883B by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP18,.3
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
FLUORESCENT LIGHT CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
RESONANT CONTROL
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-GDIP-T18
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
78 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for UC1871J883B
This table gives cross-reference parts and alternative options found for UC1871J883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1871J883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9462201MVX | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC1871J883B vs 5962-9462201MVX |
UC3871NG4 | Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70 | Texas Instruments | UC1871J883B vs UC3871NG4 |
UC3871N | Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70 | Texas Instruments | UC1871J883B vs UC3871N |
5962-9462201MVA | Fluorescent Light Controller, Current-mode, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC1871J883B vs 5962-9462201MVA |
UC3871N | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18 | Rochester Electronics LLC | UC1871J883B vs UC3871N |
UC1871J/883B | Fluorescent Light Controller, 200kHz Switching Freq-Max, CDIP18, | Unitrode Corp (RETIRED) | UC1871J883B vs UC1871J/883B |
UC2871N | Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85 | Texas Instruments | UC1871J883B vs UC2871N |
UC1871J/883BC | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC1871J883B vs UC1871J/883BC |
UC1871J883B | Fluorescent Light Controller, Current-mode, 78kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | UC1871J883B vs UC1871J883B |
5962-9462201MVX | Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC1871J883B vs 5962-9462201MVX |