Part Details for UC3871NG4 by Texas Instruments
Overview of UC3871NG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3871NG4
UC3871NG4 CAD Models
UC3871NG4 Part Data Attributes
|
UC3871NG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3871NG4
Texas Instruments
Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e4 | |
Length | 22.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 78 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC3871NG4
This table gives cross-reference parts and alternative options found for UC3871NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3871NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1871J883B | Resonant Fluorescent Lamp Driver 18-CDIP -55 to 125 | Texas Instruments | UC3871NG4 vs UC1871J883B |
UC1871J/883B | Fluorescent Light Controller, 200kHz Switching Freq-Max, CDIP18, | Unitrode Corp (RETIRED) | UC3871NG4 vs UC1871J/883B |
UC1871J/883BC | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC3871NG4 vs UC1871J/883BC |
5962-9462201MVA | Fluorescent Light Controller, Current-mode, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC3871NG4 vs 5962-9462201MVA |
UC1871J | Resonant Fluorescent Lamp Driver 18-CDIP -55 to 125 | Texas Instruments | UC3871NG4 vs UC1871J |
5962-9462201MVX | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC3871NG4 vs 5962-9462201MVX |
UC2871J | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC3871NG4 vs UC2871J |
5962-9462201MVX | Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC3871NG4 vs 5962-9462201MVX |
UC3871N | Resonant Fluorescent Lamp Driver 18-PDIP 0 to 70 | Texas Instruments | UC3871NG4 vs UC3871N |