Part Details for UC1871J/883BC by Texas Instruments
Overview of UC1871J/883BC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1871J/883BC
UC1871J/883BC CAD Models
UC1871J/883BC Part Data Attributes
|
UC1871J/883BC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1871J/883BC
Texas Instruments
FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-GDIP-T18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UC1871J/883BC
This table gives cross-reference parts and alternative options found for UC1871J/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1871J/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1871J/883B | Fluorescent Light Controller, 200kHz Switching Freq-Max, CDIP18, | Unitrode Corp (RETIRED) | UC1871J/883BC vs UC1871J/883B |
5962-9462201MVX | Fluorescent Light Controller, Current-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC1871J/883BC vs 5962-9462201MVX |
UC1871J883B | Resonant Fluorescent Lamp Driver 18-CDIP -55 to 125 | Texas Instruments | UC1871J/883BC vs UC1871J883B |
5962-9462201MVA | Fluorescent Light Controller, Current-mode, 200kHz Switching Freq-Max, BIPolar, CDIP18, | Unitrode Corp (RETIRED) | UC1871J/883BC vs 5962-9462201MVA |
UC1871J883B | Fluorescent Light Controller, Current-mode, 78kHz Switching Freq-Max, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | UC1871J/883BC vs UC1871J883B |
UC3871N | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDIP18, GREEN, PLASTIC, MS-001AC, DIP-18 | Rochester Electronics LLC | UC1871J/883BC vs UC3871N |
5962-9462201MVX | FLUORESCENT LIGHT CONTROLLER, 200kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | UC1871J/883BC vs 5962-9462201MVX |
UC1871J | Resonant Fluorescent Lamp Driver 18-CDIP -55 to 125 | Texas Instruments | UC1871J/883BC vs UC1871J |
UC2871N | Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85 | Texas Instruments | UC1871J/883BC vs UC2871N |