Datasheets
UC1847J/883BC by: Texas Instruments

0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16

Part Details for UC1847J/883BC by Texas Instruments

Overview of UC1847J/883BC by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
UC1847J/B Rochester Electronics LLC UC1847 - PWM

Part Details for UC1847J/883BC

UC1847J/883BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC1847J/883BC Part Data Attributes

UC1847J/883BC Texas Instruments
Buy Now Datasheet
Compare Parts:
UC1847J/883BC Texas Instruments 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 7.25 V
JESD-30 Code R-GDIP-T16
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Switcher Configuration PUSH-PULL
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for UC1847J/883BC

This table gives cross-reference parts and alternative options found for UC1847J/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1847J/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8680602EX Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corporation UC1847J/883BC vs 5962-8680602EX
LT1847J/883 IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller Linear Technology UC1847J/883BC vs LT1847J/883
UC3847N 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 Rochester Electronics LLC UC1847J/883BC vs UC3847N
UC3847NG4 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 Texas Instruments UC1847J/883BC vs UC3847NG4
UC3847J Current Mode PWM Controller 16-CDIP 0 to 70 Texas Instruments UC1847J/883BC vs UC3847J
UC2847N 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 Rochester Electronics LLC UC1847J/883BC vs UC2847N
UC3847N IC IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,16PIN,PLASTIC, Switching Regulator or Controller Linear Technology UC1847J/883BC vs UC3847N
5962-8680602EA Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) UC1847J/883BC vs 5962-8680602EA
UC2847N Current Mode PWM Controller 16-PDIP -40 to 85 Texas Instruments UC1847J/883BC vs UC2847N
M38510/70202BEA IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,16PIN,CERAMIC Texas Instruments UC1847J/883BC vs M38510/70202BEA
Part Number Description Manufacturer Compare
UC1846J Current-Mode PWM Controller 16-CDIP -55 to 125 Texas Instruments UC1847J/883BC vs UC1846J
UC3846AJ 1.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16 Texas Instruments UC1847J/883BC vs UC3846AJ
UC1846J/883BC Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16 Texas Instruments UC1847J/883BC vs UC1846J/883BC
UC2847J 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 Texas Instruments UC1847J/883BC vs UC2847J
5962-8680602EA 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 Texas Instruments UC1847J/883BC vs 5962-8680602EA
UC1846J/80257 Current-Mode PWM Controller 16-CDIP -55 to 125 Texas Instruments UC1847J/883BC vs UC1846J/80257
5962-9453001MEX Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CDIP16, CERAMIC,DIP-16 Unitrode Corporation UC1847J/883BC vs 5962-9453001MEX
UC2847DWG4 Current Mode PWM Controller 16-SOIC -40 to 85 Texas Instruments UC1847J/883BC vs UC2847DWG4
5962-8680601EA Current-Mode PWM Controller 16-CDIP -55 to 125 Texas Instruments UC1847J/883BC vs 5962-8680601EA
5962-8680601EX Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 Linfinity Microelectronics UC1847J/883BC vs 5962-8680601EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1847J/883BC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1847J/883BC by Texas Instruments

Select Manufacturer
Which Manufacturer of UC1847J/883BC would you like to use for your alert(s)?
  • Please alert me when UC1847J/883BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC1847J/883BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1847J/883BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC1847J/883BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1847J/883BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1847J/883BC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: