UC1847J/883BC vs UC2847DWG4 feature comparison

UC1847J/883BC Texas Instruments

Buy Now Datasheet

UC2847DWG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, SOP, SOP16,.4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 7.25 V 7.25 V
JESD-30 Code R-GDIP-T16 R-PDSO-G16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Surface Mount NO YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 500 kHz 500 kHz
Technology BIPOLAR BICMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Input Voltage-Nom 15 V
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 2
Output Voltage-Max 5.15 V
Output Voltage-Min 5.05 V
Output Voltage-Nom 5.1 V
Package Equivalence Code SOP16,.4
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom (Vsup) 15 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare UC1847J/883BC with alternatives

Compare UC2847DWG4 with alternatives