Datasheets
UC1846L by:

Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20

Part Details for UC1846L by Unitrode Corporation

Overview of UC1846L by Unitrode Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UC1846L

UC1846L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC1846L Part Data Attributes

UC1846L Unitrode Corporation
Buy Now Datasheet
Compare Parts:
UC1846L Unitrode Corporation Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 15 V
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Supply Current-Max (Isup) 21 mA
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for UC1846L

This table gives cross-reference parts and alternative options found for UC1846L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1846L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8680601V2C 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20 Texas Instruments UC1846L vs 5962-8680601V2C
5962-86806012A Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) UC1846L vs 5962-86806012A
5962-8680601V2A Radiation-tolerant QMLV, 40-V input, 0.5-A dual-output 500-kHz PWM controller 20-LCCC -55 to 125 Texas Instruments UC1846L vs 5962-8680601V2A
UC1846L Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) UC1846L vs UC1846L
5962-86806012X Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CQCC20, CERAMIC, LCC-20 Linfinity Microelectronics UC1846L vs 5962-86806012X
5962-86806012A Switching Controller, Current-mode, 0.5A, 47kHz Switching Freq-Max, BIPolar, CQCC20 Microchip Technology Inc UC1846L vs 5962-86806012A
5962-86806012X Switching Controller, Current-mode, 0.5A, CQCC20 Microchip Technology Inc UC1846L vs 5962-86806012X
UC1846L/883B Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, Unitrode Corporation UC1846L vs UC1846L/883B
5962-86806012X 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 Texas Instruments UC1846L vs 5962-86806012X
UC1846L883B Current-Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments UC1846L vs UC1846L883B
Part Number Description Manufacturer Compare
UC1527AL883B Regulating Pulse Width Modulators 20-LCCC -55 to 125 Texas Instruments UC1846L vs UC1527AL883B
5962-86806012A Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) UC1846L vs 5962-86806012A
5962-9453001M2A Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, CQCC20, CERAMIC,LCC-28 Unitrode Corp (RETIRED) UC1846L vs 5962-9453001M2A
5962-9453001M2X 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20, PLASTIC, LCC-28 Texas Instruments UC1846L vs 5962-9453001M2X
UC1527BL Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) UC1846L vs UC1527BL
SG1846L/883B Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 Microsemi Corporation UC1846L vs SG1846L/883B
UC1856L20 Improved Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments UC1846L vs UC1856L20
5962-86806012C Switching Controller, Current-mode, 0.5A, CQCC20, CERAMIC, LCC-20 Linfinity Microelectronics UC1846L vs 5962-86806012C
UC1846L Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 Unitrode Corp (RETIRED) UC1846L vs UC1846L
UC1856L20883B Improved Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments UC1846L vs UC1856L20883B

UC1846L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1846L by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1846L by Unitrode Corporation

  • Please alert me when UC1846L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC1846L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1846L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC1846L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1846L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1846L by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: