Part Details for 5962-8680601V2A by Texas Instruments
Overview of 5962-8680601V2A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8680601V2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8680601V2A-ND
|
DigiKey | UC1846 - CURRENT-MODE PWM CONTRO Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$437.4000 | Buy Now |
|
Rochester Electronics | UC1846 - Current-Mode PWM Controller - Dual marked (UC1846LQMLV) RoHS: Not Compliant Status: Active Min Qty: 1 | 65 |
|
$375.3700 / $441.6100 | Buy Now |
DISTI #
C1S746204709409
|
Chip1Stop | DC/DC Switching Regulators RoHS: Not Compliant | 12 |
|
$356.0000 | Buy Now |
Part Details for 5962-8680601V2A
5962-8680601V2A CAD Models
5962-8680601V2A Part Data Attributes
|
5962-8680601V2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8680601V2A
Texas Instruments
Radiation-tolerant QMLV, 40-V input, 0.5-A dual-output 500-kHz PWM controller 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 30k Rad(Si) V | |
Width | 8.89 mm |
Alternate Parts for 5962-8680601V2A
This table gives cross-reference parts and alternative options found for 5962-8680601V2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8680601V2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1846L/883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, | Unitrode Corp (RETIRED) | 5962-8680601V2A vs UC1846L/883B |
5962-86806012A | Current-Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | 5962-8680601V2A vs 5962-86806012A |
5962-86806012X | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corporation | 5962-8680601V2A vs 5962-86806012X |
5962-86806012A | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | 5962-8680601V2A vs 5962-86806012A |
UC1846L/883BC | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | 5962-8680601V2A vs UC1846L/883BC |
SG1846L/883B | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Microsemi Corporation | 5962-8680601V2A vs SG1846L/883B |
UC1846L | Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CQCC20, LCC-20 | Unitrode Corp (RETIRED) | 5962-8680601V2A vs UC1846L |
5962-86806012C | Switching Controller, Current-mode, 0.5A, CQCC20 | Microchip Technology Inc | 5962-8680601V2A vs 5962-86806012C |
5962-8680601V2X | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | 5962-8680601V2A vs 5962-8680601V2X |
5962-86806012A | Switching Controller, Current-mode, 0.5A, CQCC20, CERAMIC, LCC-20 | Linfinity Microelectronics | 5962-8680601V2A vs 5962-86806012A |