Part Details for UC1524J/883BC by Unitrode Corporation
Overview of UC1524J/883BC by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UC1524J/883BC
UC1524J/883BC CAD Models
UC1524J/883BC Part Data Attributes
|
UC1524J/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1524J/883BC
Unitrode Corporation
Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UC1524J/883BC
This table gives cross-reference parts and alternative options found for UC1524J/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1524J/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1524J/DESC | Switching Controller, Voltage-mode, 0.1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1524J/883BC vs UC1524J/DESC |
UC1524J883B | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1524J/883BC vs UC1524J883B |
SG3524JP4 | Switching Controller | Rochester Electronics LLC | UC1524J/883BC vs SG3524JP4 |
UC1524J/883BC | Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC1524J/883BC vs UC1524J/883BC |
UC1524J/80937 | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | UC1524J/883BC vs UC1524J/80937 |
UC1524J/80937 | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | Texas Instruments | UC1524J/883BC vs UC1524J/80937 |
UC2524J/883B | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC1524J/883BC vs UC2524J/883B |
SG1524J | 0.1A SWITCHING REGULATOR, 450kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | UC1524J/883BC vs SG1524J |
UC1524J883B | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | Texas Instruments | UC1524J/883BC vs UC1524J883B |
SG3524J4 | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,CERAMIC, Switching Regulator or Controller | Texas Instruments | UC1524J/883BC vs SG3524J4 |