Part Details for SG3524JP4 by Rochester Electronics LLC
Overview of SG3524JP4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG3524JP4
SG3524JP4 CAD Models
SG3524JP4 Part Data Attributes
|
SG3524JP4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SG3524JP4
Rochester Electronics LLC
Switching Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER |
Alternate Parts for SG3524JP4
This table gives cross-reference parts and alternative options found for SG3524JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG2524JP4 | Texas Instruments | Check for Price | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,CERAMIC, Switching Regulator or Controller | SG3524JP4 vs SG2524JP4 |
UC1524J | Texas Instruments | Check for Price | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | SG3524JP4 vs UC1524J |
UC1524J/883BC | Unitrode Corporation | Check for Price | Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CDIP16, | SG3524JP4 vs UC1524J/883BC |
UC2524J/883B | Texas Instruments | Check for Price | 0.1A SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | SG3524JP4 vs UC2524J/883B |
UC3524J | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | SG3524JP4 vs UC3524J |
UC1524J883B | Texas Instruments | Check for Price | Advanced Regulating Pulse Width Modulators 16-CDIP -55 to 125 | SG3524JP4 vs UC1524J883B |
UC1524J/DESC | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.1A, 500kHz Switching Freq-Max, BIPolar, CDIP16, | SG3524JP4 vs UC1524J/DESC |
UC1524J/883BC | Unitrode Corp (RETIRED) | Check for Price | Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CDIP16, | SG3524JP4 vs UC1524J/883BC |
SG3524J4 | Texas Instruments | Check for Price | IC IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,CERAMIC, Switching Regulator or Controller | SG3524JP4 vs SG3524J4 |