Part Details for UBT2G4R7MPD1CV by Nichicon Corporation
Overview of UBT2G4R7MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT2G4R7MPD1CV
UBT2G4R7MPD1CV CAD Models
UBT2G4R7MPD1CV Part Data Attributes
|
UBT2G4R7MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2G4R7MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 53 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT2G4R7MPD1CV
This table gives cross-reference parts and alternative options found for UBT2G4R7MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2G4R7MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX4R7M400V10X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UBT2G4R7MPD1CV vs NRWX4R7M400V10X20F3YF |
NRWX4R7M400V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2G4R7MPD1CV vs NRWX4R7M400V10X20TBF |
NRWX4R7M400V10X20TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2G4R7MPD1CV vs NRWX4R7M400V10X20TB12.7MMPF |
NRWX4R7M400V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UBT2G4R7MPD1CV vs NRWX4R7M400V10X20SP7.5LLF |
UBT2G4R7MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UBT2G4R7MPD1CV vs UBT2G4R7MPD1CC |
KAK475M400T1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | UBT2G4R7MPD1CV vs KAK475M400T1A5H20K |
UBT2G4R7MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UBT2G4R7MPD1CV vs UBT2G4R7MPD8CA |
UBT2G4R7MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UBT2G4R7MPD1CV vs UBT2G4R7MPD1CT |
NRWX4R7M400V10X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | UBT2G4R7MPD1CV vs NRWX4R7M400V10X20F3CF |
NRWX4R7M400V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UBT2G4R7MPD1CV vs NRWX4R7M400V10X20F |