Part Details for NRWX4R7M400V10X20F3CF by NIC Components Corp
Overview of NRWX4R7M400V10X20F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX4R7M400V10X20F3CF
NRWX4R7M400V10X20F3CF CAD Models
NRWX4R7M400V10X20F3CF Part Data Attributes
|
NRWX4R7M400V10X20F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX4R7M400V10X20F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 53 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX4R7M400V10X20F3CF
This table gives cross-reference parts and alternative options found for NRWX4R7M400V10X20F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX4R7M400V10X20F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWX4R7M400V10X20F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NRWX4R7M400V10X20F3CF vs NRWX4R7M400V10X20F1F |
NRWX4R7M400V10X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NRWX4R7M400V10X20F3CF vs NRWX4R7M400V10X20SP7.5LLF |
NRWX4R7M400V10X20TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NRWX4R7M400V10X20F3CF vs NRWX4R7M400V10X20TBSTNF |
NRWX4R7M400V10X20F3YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NRWX4R7M400V10X20F3CF vs NRWX4R7M400V10X20F3YF |
UBT2G4R7MPD8CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NRWX4R7M400V10X20F3CF vs UBT2G4R7MPD8CC |
UBT2G4R7MPD8 | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWX4R7M400V10X20F3CF vs UBT2G4R7MPD8 |
NRWX4R7M400V10X20F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NRWX4R7M400V10X20F3CF vs NRWX4R7M400V10X20F3F |
EGXE401EBD4R7MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | NRWX4R7M400V10X20F3CF vs EGXE401EBD4R7MJ20S |
EGXE401EIJ4R7MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | NRWX4R7M400V10X20F3CF vs EGXE401EIJ4R7MJ20S |
NRWX4R7M400V10X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NRWX4R7M400V10X20F3CF vs NRWX4R7M400V10X20SPF |