-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UBT2G100MPD8-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1200 In Stock |
|
$0.4170 / $1.1700 | Buy Now |
DISTI #
647-UBT2G100MPD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10 uF 20% 400V AEC-Q200 RoHS: Compliant | 528 |
|
$0.3930 / $1.1800 | Buy Now |
DISTI #
66323404
|
Verical | Cap Aluminum Lytic 10uF 400V 20% (10 X 25mm) Radial 5mm 86mA 2000h 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2243 | Americas - 800 |
|
$0.6720 | Buy Now |
DISTI #
UBT2G100MPD8
|
TME | Capacitor: electrolytic, THT, 10uF, 400VDC, Ø10x25mm, Pitch: 5mm Min Qty: 1200 | 0 |
|
$0.4520 | RFQ |
DISTI #
UBT2G100MPD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 2000 hours @ 125�C, Radial Leaded (Alt: UBT2G100MPD8) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101000342
|
Chip1Stop | Cap Aluminum Lytic 10uF 400V 20% (10 X 25mm) Radial 5mm 86mA 2000h 125C Automotive Bulk RoHS: Compliant | 800 |
|
$0.4730 / $0.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UBT2G100MPD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2G100MPD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 86 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UBT2G100MPD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2G100MPD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2G100MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD8 vs UBT2G100MPD1CP |
UBT2G100MPD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD8 vs UBT2G100MPD8CC |
EGXE401EBD100MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT2G100MPD8 vs EGXE401EBD100MJ25S |
EGXE401ETD100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UBT2G100MPD8 vs EGXE401ETD100MJ25S |
UBT2G100MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD8 vs UBT2G100MPD1AA |
UBT2G100MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD8 vs UBT2G100MPD1CC |
UBT2G100MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT2G100MPD8 vs UBT2G100MPD1TD |
EGXE401EC5100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2G100MPD8 vs EGXE401EC5100MJ25S |
EGXE401EC3100MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | UBT2G100MPD8 vs EGXE401EC3100MJ25S |
UBT2G100MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UBT2G100MPD8 vs UBT2G100MPD1CA |