UBT2G100MPD1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,

Overview of UBT2G100MPD1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UBT2G100MPD1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UBT2G100MPD1CA by Nichicon Corporation

UBT2G100MPD1CA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
86 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UBT2G100MPD1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for UBT2G100MPD1CA

This table gives cross-reference parts and alternative options found for UBT2G100MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2G100MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UBT2G100MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBT2G100MPD1CA vs UBT2G100MPD1CP
UBT2G100MPD8 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UBT2G100MPD1CA vs UBT2G100MPD8
UBT2G100MPD8CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBT2G100MPD1CA vs UBT2G100MPD8CC
EGXE401EBD100MJ25S Aluminum Electrolytic Capacitor, Chemi-Con UBT2G100MPD1CA vs EGXE401EBD100MJ25S
EGXE401ETD100MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UBT2G100MPD1CA vs EGXE401ETD100MJ25S
UBT2G100MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBT2G100MPD1CA vs UBT2G100MPD1AA
UBT2G100MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Nichicon Corporation UBT2G100MPD1CA vs UBT2G100MPD1CC
UBT2G100MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UBT2G100MPD1CA vs UBT2G100MPD1TD
EGXE401EC5100MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Chemi-Con UBT2G100MPD1CA vs EGXE401EC5100MJ25S
EGXE401EC3100MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, Chemi-Con UBT2G100MPD1CA vs EGXE401EC3100MJ25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBT2G100MPD1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBT2G100MPD1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UBT2G100MPD1CA would you like to use for your alert(s)?
  • Please alert me when UBT2G100MPD1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBT2G100MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBT2G100MPD1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBT2G100MPD1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBT2G100MPD1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBT2G100MPD1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: