UBT2D220MPD8CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,

Overview of UBT2D220MPD8CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UBT2D220MPD8CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UBT2D220MPD8CA by Nichicon Corporation

UBT2D220MPD8CA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
126 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UBT2D220MPD8CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for UBT2D220MPD8CA

This table gives cross-reference parts and alternative options found for UBT2D220MPD8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2D220MPD8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UBT2D220MPD8CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD8CC
UBT2D220MPD8AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD8AA
KAK226M200R1A5H25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Teapo Electronic Corporation UBT2D220MPD8CA vs KAK226M200R1A5H25K
UBT2D220MPD8CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD8CV
UBT2D220MPD8CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD8CP
KAK226M200T1A5H25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Teapo Electronic Corporation UBT2D220MPD8CA vs KAK226M200T1A5H25K
UBT2D220MPD8 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD8
UBT2D220MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD1CP
UBT2D220MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD1AA
UBT2D220MPD8CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation UBT2D220MPD8CA vs UBT2D220MPD8CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBT2D220MPD8CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBT2D220MPD8CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UBT2D220MPD8CA would you like to use for your alert(s)?
  • Please alert me when UBT2D220MPD8CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBT2D220MPD8CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBT2D220MPD8CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBT2D220MPD8CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBT2D220MPD8CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBT2D220MPD8CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: