There are no models available for this part yet.
Overview of UBT2D220MPD8 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UBT2D220MPD8 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ1945
|
Newark | Radials/Bulk |Nichicon UBT2D220MPD8 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.5350 | Buy Now | |
DISTI #
UBT2D220MPD8-ND
|
DigiKey | CAP ALUM 22UF 20% 200V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2298 In Stock |
|
$0.3430 / $1.0700 | Buy Now | |
DISTI #
647-UBT2D220MPD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 200V AEC-Q200 RoHS: Compliant | 0 |
|
$0.3430 / $1.0700 | Order Now | |
DISTI #
70410232
|
RS | Aluminum Electrolytic Capacitor, 22uF 200 V, BT Series 2000h 10 x 25mm | Nichicon UBT2D220MPD8 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6800 | RFQ | |
DISTI #
UBT2D220MPD8
|
TME | Capacitor: electrolytic, THT, 22uF, 200VDC, Ø10x25mm, Pitch: 5mm Min Qty: 1200 | 0 |
|
$0.3970 | RFQ | |
DISTI #
UBT2D220MPD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 200 V, � 20%, 2000 hours @ 125�C, Radial Leaded (Alt: UBT2D220MPD8) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UBT2D220MPD8 by Nichicon Corporation
Part Data Attributes for UBT2D220MPD8 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.276 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
126 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UBT2D220MPD8
This table gives cross-reference parts and alternative options found for UBT2D220MPD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2D220MPD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2D220MPD8CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD8CC |
UBT2D220MPD8AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD8AA |
KAK226M200R1A5H25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | UBT2D220MPD8 vs KAK226M200R1A5H25K |
UBT2D220MPD8CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD8CV |
UBT2D220MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD8CA |
UBT2D220MPD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD8CP |
KAK226M200T1A5H25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | UBT2D220MPD8 vs KAK226M200T1A5H25K |
UBT2D220MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD1CP |
UBT2D220MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD1AA |
UBT2D220MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UBT2D220MPD8 vs UBT2D220MPD8CM |