There are no models available for this part yet.
Overview of UBT1V331MPD8CM by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UBT1V331MPD8CM by Nichicon Corporation
Part Data Attributes for UBT1V331MPD8CM by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
950 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UBT1V331MPD8CM
This table gives cross-reference parts and alternative options found for UBT1V331MPD8CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1V331MPD8CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXE350EC5331MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UBT1V331MPD8CM vs EGXE350EC5331MJ20S |
GHT330M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF | Gemmy Electronics Co Ltd | UBT1V331MPD8CM vs GHT330M035 |
EAK337M035AH4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UBT1V331MPD8CM vs EAK337M035AH4EA |
EGXE350EBD331MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UBT1V331MPD8CM vs EGXE350EBD331MJ20S |
KAK337M035T1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | UBT1V331MPD8CM vs KAK337M035T1A5H20K |
EAK337M035AH4KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UBT1V331MPD8CM vs EAK337M035AH4KA |
UBT1V331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT1V331MPD8CM vs UBT1V331MPD1AA |
UBT1V331MPD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBT1V331MPD8CM vs UBT1V331MPD8 |
UBT1V331MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UBT1V331MPD8CM vs UBT1V331MPD1CA |
EEUTA1V331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UBT1V331MPD8CM vs EEUTA1V331(B) |