Part Details for UBT1V331MPD1AA by Nichicon Corporation
Overview of UBT1V331MPD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT1V331MPD1AA
UBT1V331MPD1AA CAD Models
UBT1V331MPD1AA Part Data Attributes
|
UBT1V331MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1V331MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT1V331MPD1AA
This table gives cross-reference parts and alternative options found for UBT1V331MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1V331MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGXE350ETD331MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT1V331MPD1AA vs EGXE350ETD331MJ20S |
EAK337M035AH4AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | UBT1V331MPD1AA vs EAK337M035AH4AA |
UBT1V331MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | UBT1V331MPD1AA vs UBT1V331MPD1CP |
EGXL350EBD331MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UBT1V331MPD1AA vs EGXL350EBD331MJ20S |
EGXE350ELL331MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT1V331MPD1AA vs EGXE350ELL331MJ20S |
UBT1V331MPD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | UBT1V331MPD1AA vs UBT1V331MPD1CA |
EEUTA1V331B | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT1V331MPD1AA vs EEUTA1V331B |
337HSM035M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | UBT1V331MPD1AA vs 337HSM035M |
EGXL350EBC331MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | UBT1V331MPD1AA vs EGXL350EBC331MJ20S |
EAK337M035AH4KA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | UBT1V331MPD1AA vs EAK337M035AH4KA |