Part Details for UBT1A102MPD1CP by Nichicon Corporation
Overview of UBT1A102MPD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBT1A102MPD1CP
UBT1A102MPD1CP CAD Models
UBT1A102MPD1CP Part Data Attributes
|
UBT1A102MPD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT1A102MPD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UBT1A102MPD1CP
This table gives cross-reference parts and alternative options found for UBT1A102MPD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT1A102MPD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LBM1020RKN325B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 8102LBM1020RKN325B |
1102LBM1020RKN925M | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 1102LBM1020RKN925M |
8102LBM1020RKN525P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 8102LBM1020RKN525P |
EAK108M010AH4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UBT1A102MPD1CP vs EAK108M010AH4EA |
1102LBM1020RKN425C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 1102LBM1020RKN425C |
8102LBM1020RKN725M | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 8102LBM1020RKN725M |
1102LBM1020RKN925P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 1102LBM1020RKN925P |
EGXE100EC5102MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UBT1A102MPD1CP vs EGXE100EC5102MJ20S |
2102LBM1020RKN325C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 2102LBM1020RKN325C |
1102LBM1020RKN125B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UBT1A102MPD1CP vs 1102LBM1020RKN125B |