Part Details for 1102LBM1020RKN925M by Fenghua (HK) Electronics Ltd
Overview of 1102LBM1020RKN925M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1102LBM1020RKN925M
1102LBM1020RKN925M CAD Models
1102LBM1020RKN925M Part Data Attributes
|
1102LBM1020RKN925M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1102LBM1020RKN925M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1102LBM1020RKN925M
This table gives cross-reference parts and alternative options found for 1102LBM1020RKN925M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1102LBM1020RKN925M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LBM1020RKN025P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 2102LBM1020RKN025P |
2102LBM1020RKN225C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 2102LBM1020RKN225C |
2102LBM1020RKN325P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 2102LBM1020RKN325P |
1102LBM1020RKN525C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 1102LBM1020RKN525C |
EAK108M010AH4KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1102LBM1020RKN925M vs EAK108M010AH4KA |
2102LBM1020RKN925M | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 2102LBM1020RKN925M |
1102LBM1020RKN425M | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 1102LBM1020RKN425M |
1102LBM1020RKN225C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 1102LBM1020RKN225C |
8102LBM1020RKN525M | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 8102LBM1020RKN525M |
8102LBM1020RKN925C | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1102LBM1020RKN925M vs 8102LBM1020RKN925C |