Part Details for UBCX69TA by Diodes Incorporated
Overview of UBCX69TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UBCX69TA
UBCX69TA CAD Models
UBCX69TA Part Data Attributes
|
UBCX69TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UBCX69TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for UBCX69TA
This table gives cross-reference parts and alternative options found for UBCX69TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBCX69TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC869-TAPE-7 | TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | UBCX69TA vs BC869-TAPE-7 |
BCX69 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | UBCX69TA vs BCX69 |
BCX69TA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | UBCX69TA vs BCX69TA |
BCX69E6433 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | UBCX69TA vs BCX69E6433 |
BC869-TAPE-13 | TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | UBCX69TA vs BC869-TAPE-13 |
BCX69 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Infineon Technologies AG | UBCX69TA vs BCX69 |
BC869,146 | Small Signal Bipolar Transistor | Nexperia | UBCX69TA vs BC869,146 |
BC869,146 | TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | UBCX69TA vs BC869,146 |
BC869/T1 | TRANSISTOR SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | UBCX69TA vs BC869/T1 |
BC869 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | UBCX69TA vs BC869 |